
SBP200225WE2.5 | |
|---|---|
DigiKey Part Number | SBP200225WE2.5-ND |
Manufacturer | |
Manufacturer Product Number | SBP200225WE2.5 |
Description | LABEL SELF LAMINATNG WHT 2500/RL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 2.25" (50.8mm x 57.2mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers | |
Operating Temperature | -51°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,95000 € | 940,95 € |
| 10 | 747,83600 € | 7.478,36 € |
| Unit Price without VAT: | 940,95000 € |
|---|---|
| Unit Price with VAT: | 1.100,91150 € |


