Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-175-E-3/4-X-STK | |
|---|---|
DigiKey Part Number | 484-RW-175-E-3/4-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-E-3/4-X-STK |
Description | RW-175-E-3/4-X-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 155°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.374" (9.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-175-3/4-X-STK | TE Connectivity Raychem Cable Protection | 0 | 484-RW-175-3/4-X-STK-ND | 33,63000 € | Parametric Equivalent |
| HSTTK75-48-5 | Panduit Corp | 25 | 298-19797-ND | 55,80000 € | Parametric Equivalent |
| MFP 3/4" CR 48" BX | 3M | 0 | 3M161797-ND | 38,13182 € | Parametric Equivalent |
| MFP-3/4-48-CLEAR-BULK | 3M | 0 | MFP-3/4-48-CLEAR-BULK-ND | 0,00000 € | Parametric Equivalent |
| RW-175-E-3/4-X-STK | TE Connectivity | 0 | 1111-RW-175-E-3/4-X-STK-ND | 12,25080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.620 | 10,41593 € | 16.873,81 € |
| Unit Price without VAT: | 10,41593 € |
|---|---|
| Unit Price with VAT: | 12,18664 € |




