
RPS-6-250/2.0-9 | |
|---|---|
DigiKey Part Number | RPS-6-250/2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-6-250/2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84300 € | 18,43 € |
| 25 | 1,72680 € | 43,17 € |
| 50 | 1,64400 € | 82,20 € |
| 100 | 1,56550 € | 156,55 € |
| 250 | 1,46748 € | 366,87 € |
| 500 | 1,39742 € | 698,71 € |
| 1.000 | 1,33075 € | 1.330,75 € |
| 2.500 | 1,24750 € | 3.118,75 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,53890 € |


