
RNF-3000-9/3-X-STK | |
|---|---|
DigiKey Part Number | 484-RNF-3000-9/3-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-X-STK |
Description | RNF-3000-9/3-X-STK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 5 | 2,54800 € | 12,74 € |
| 10 | 2,34400 € | 23,44 € |
| 30 | 2,05233 € | 61,57 € |
| 60 | 1,88767 € | 113,26 € |
| 120 | 1,78667 € | 214,40 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |



