Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-X-SP

DigiKey Part Number
484-RNF-100-1/8-X-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-X-SP
Description
RNF-100-1/8-X-SP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3000,63213 €189,64 €
6000,58885 €353,31 €
Manufacturers Standard Package
Unit Price without VAT:0,63213 €
Unit Price with VAT:0,73959 €