
RNF-100-1/2-BK-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/2-BK-SP-ND 484-RNF-100-1/2-BK-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/2-BK-SP |
Description | HEATSHRINK1/2" BLACK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 9.84' (3.00m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 90 | 1,53933 € | 138,54 € |
| 180 | 1,41583 € | 254,85 € |
| 270 | 1,34819 € | 364,01 € |
| 450 | 1,33587 € | 601,14 € |
| Unit Price without VAT: | 1,53933 € |
|---|---|
| Unit Price with VAT: | 1,80102 € |







