
RAYRIM-NR8-0-SP | |
|---|---|
DigiKey Part Number | 484-RAYRIM-NR8-0-SP-ND 484-RAYRIM-NR8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAYRIM-NR8-0-SP |
Description | GROMMET EDGE SOLID BLK 1=1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Edging - 3.28' L (1.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Edges, Irregular Holes |
Manufacturer TE Connectivity Raychem Cable Protection | Panel Thickness 0.079" ~ 0.098" (2.00mm ~ 2.50mm) |
Series | Panel Cutout Dimensions Edging - 3.28' L (1.00m) |
Packaging Spool Digi-Spool®, Continuous Spool | Features Adhesive Lined, Flame Retardant, Heat Shrinkable |
Part Status Active | Material Polyolefin (PO), Irradiated |
Bushing, Grommet Type Grommet - Edging, Solid | Color Black |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 75 | 4,05480 € | 304,11 € |
| 150 | 3,77807 € | 566,71 € |
| Unit Price without VAT: | 4,05480 € |
|---|---|
| Unit Price with VAT: | 4,74412 € |

