Parametric Equivalent
Parametric Equivalent

NT-3-0-SP | |
|---|---|
DigiKey Part Number | NT-3-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NT-3-0-SP |
Description | HEATSHRINK 3" X 50' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 1.75 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.710" (43.43mm) | |
Recovered Wall Thickness | 0.124" (3.17mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,54420 € | 1.177,21 € |
| Unit Price without VAT: | 23,54420 € |
|---|---|
| Unit Price with VAT: | 27,54671 € |


