
MFT-MT1000-NO.2-0-SP | |
|---|---|
DigiKey Part Number | MFT-MT1000-NO.2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MFT-MT1000-NO.2-0-SP |
Description | HEATSHRINK 0.024" BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.024" (0.61mm) 2.5 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.024" (0.61mm) | |
Inner Diameter - Recovered | 0.012" (0.30mm) | |
Recovered Wall Thickness | 0.006" (0.15mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 155°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 4,57774 € | 27.466,44 € |
| Unit Price without VAT: | 4,57774 € |
|---|---|
| Unit Price with VAT: | 5,35596 € |


