
HTAT-32/8-0-STK | |
|---|---|
DigiKey Part Number | HTAT-32/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-32/8-0-STK |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.098" (2.49mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 € | 46,09 € |
| 5 | 37,94400 € | 189,72 € |
| 10 | 34,89800 € | 348,98 € |
| 20 | 34,68750 € | 693,75 € |
| Unit Price without VAT: | 46,09000 € |
|---|---|
| Unit Price with VAT: | 53,92530 € |




