Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Orange Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-CT-50M-1/8-OUT-3

DigiKey Part Number
484-HT-CT-50M-1/8-OUT-3-DS-ND
Manufacturer
Manufacturer Product Number
HT-CT-50M-1/8-OUT-3
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Orange Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.063" (1.60mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
Chemical Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 225°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Spool Size
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
132,22000 €32,22 €
526,52800 €132,64 €
1024,39900 €243,99 €
2023,41200 €468,24 €
Manufacturers Standard Package
Unit Price without VAT:32,22000 €
Unit Price with VAT:37,69740 €
Alternate Length
PRINTABLE CONTINOUS TUBING METER
In-Stock: 50
Unit Price: 16,03100 €