
HT-200-3/8-X-SP | |
|---|---|
DigiKey Part Number | 484-HT-200-3/8-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HT-200-3/8-X-SP |
Description | HEATSHRINK 3/8" CLEAR METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,59000 € | 28,59 € |
| 5 | 23,53400 € | 117,67 € |
| 10 | 21,64500 € | 216,45 € |
| 20 | 20,52700 € | 410,54 € |
| Unit Price without VAT: | 28,59000 € |
|---|---|
| Unit Price with VAT: | 33,45030 € |






