New Product
Fabric Heat Shrink 2 to 1 3.15" (80.0mm) x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-80/40-0-SP

DigiKey Part Number
484-HFT5000-80/40-0-SP-ND
484-HFT5000-80/40-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
HFT5000-80/40-0-SP
Description
HEATSHRNK FABRIC 2:1 1.57"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 3.15" (80.0mm) x
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrinkage Ratio
2 to 1
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter - Inner, Recovered
1.57" (39.9mm)
Series
Diameter - Inner, Supplied
3.15" (80.0mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Black
Part Status
Active
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
417,69000 €70,76 €
816,26875 €130,15 €
1215,49250 €185,91 €
2814,58214 €408,30 €
Spool
LengthUnit Price (Per Meter)Ext Price
1009,17570 €917,57 €
Manufacturers Standard Package
Unit Price without VAT:9,17570 €
Unit Price with VAT:10,73557 €