
HFT5000-30/15-0-430MM | |
|---|---|
DigiKey Part Number | HFT5000-30/15-0-430MM-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-30/15-0-430MM |
Description | HEATSHRINK FAB 2:1 1.18" 430MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 16.929" (430.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 16.929" (430.00mm) | |
Diameter - Inner, Recovered | 0.59" (15.0mm) | |
Diameter - Inner, Supplied | 1.18" (30.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04986 € | 1.049,86 € |
| Unit Price without VAT: | 1,04986 € |
|---|---|
| Unit Price with VAT: | 1,22834 € |






