Fabric Heat Shrink 2 to 1 0.79" (20.1mm) x 18.504" (470.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-20/10-0-470MM

DigiKey Part Number
HFT5000-20/10-0-470MM-ND
Manufacturer
Manufacturer Product Number
HFT5000-20/10-0-470MM
Description
HEATSHRINK FAB 2:1 0.79" 470MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 0.79" (20.1mm) x 18.504" (470.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Shrinkage Ratio
2 to 1
Length
18.504" (470.00mm)
Diameter - Inner, Recovered
0.39" (9.9mm)
Diameter - Inner, Supplied
0.79" (20.1mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0000,94962 €1.899,24 €
Unit Price without VAT:0,94962 €
Unit Price with VAT:1,11106 €
Alternate Length
HEATSHRINK FAB 2:1 0.79" 105MM
In-Stock: 0
Unit Price: 0,21215 €
HEATSHRINK FAB 2:1 0.79" 215MM
In-Stock: 0
Unit Price: 0,43442 €
HEATSHRINK FAB 2:1 0.79" 285MM
In-Stock: 0
Unit Price: 0,57585 €
HEATSHRINK FAB 2:1 0.79" 530MM
In-Stock: 0
Unit Price: 1,07086 €
HEATSHRINK FAB 2:1 0.79" 725MM
In-Stock: 0
Unit Price: 1,46484 €