New Product
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Orange Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSW-12.7/6.4-3-SP

DigiKey Part Number
484-EVSW-12.7/6.4-3-SP-ND
484-EVSW-12.7/6.4-3-SP-DS-ND
Manufacturer
Manufacturer Product Number
EVSW-12.7/6.4-3-SP
Description
ORANGE SHRINK 2:1 RATIO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Orange Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.252" (6.40mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 519 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
901,98144 €178,33 €
1801,82233 €328,02 €
2701,73530 €468,53 €
4501,67856 €755,35 €
Manufacturers Standard Package
Unit Price without VAT:1,98144 €
Unit Price with VAT:2,31828 €