
EC7943-000 | |
|---|---|
DigiKey Part Number | EC7943-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7943-000 |
Description | HSI NARROW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,22915 € | 1.352,07 € |
| Unit Price without VAT: | 1,22915 € |
|---|---|
| Unit Price with VAT: | 1,43811 € |










