
DR-25-TW-1-0-SP | |
|---|---|
DigiKey Part Number | 484-DR-25-TW-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-TW-1-0-SP |
Description | HEATSHRINK TWIN WALL 1" BK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m) |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 98.4' (30.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 25,32567 € | 759,77 € |
| 60 | 23,82950 € | 1.429,77 € |
| Unit Price without VAT: | 25,32567 € |
|---|---|
| Unit Price with VAT: | 29,63103 € |

