Heat Shrink Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-1/4-0-SP-CS7054

DigiKey Part Number
DR-25-1/4-0-SP-CS7054-ND
Manufacturer
Manufacturer Product Number
DR-25-1/4-0-SP-CS7054
Description
HEATSHRINK BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
-
Shrinkage Ratio
-
Length
-
Inner Diameter - Supplied
-
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
-
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3003,41677 €1.025,03 €
Manufacturers Standard Package
Unit Price without VAT:3,41677 €
Unit Price with VAT:3,99762 €