
D-609-04CS435 | |
|---|---|
DigiKey Part Number | D-609-04CS435-ND |
Manufacturer | |
Manufacturer Product Number | D-609-04CS435 |
Description | CONN SPLICE 779-2680 CMA CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 779-2680 CMA Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 779-2680 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86700 € | 18,67 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,66620 € | 83,31 € |
| 100 | 1,58640 € | 158,64 € |
| 250 | 1,48708 € | 371,77 € |
| 500 | 1,41610 € | 708,05 € |
| 1.000 | 1,34852 € | 1.348,52 € |
| 3.000 | 1,24800 € | 3.744,00 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,56230 € |





