
D-436-36CS2881 | |
|---|---|
DigiKey Part Number | D-436-36CS2881-ND |
Manufacturer | |
Manufacturer Product Number | D-436-36CS2881 |
Description | CONN BUTT SPLICE CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | - | |
Shelf Life | 60 Months | |
Base Product Number |

