CS2887-000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1,32110 €
Datasheet
Image for CS2887-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2887-000

DigiKey Part Number
CS2887-000-ND
Manufacturer
Manufacturer Product Number
CS2887-000
Description
HOOK-UP DL STRND 20AWG 2500V WHT
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 White 2500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.078" (1.98mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
2500V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes