Image for CRN-3/64-X-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN-3/64-X-SP

DigiKey Part Number
CRN-3/64-X-SP-ND
Manufacturer
Manufacturer Product Number
CRN-3/64-X-SP
Description
HEATSHRINK 3/64" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/64" BLACK
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 3/64" X 4' CL
In-Stock: 0
Unit Price: 1,82878 €