Image for EC7354-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7354-000

DigiKey Part Number
EC7354-000-ND
Manufacturer
Manufacturer Product Number
EC7354-000
Description
HSI NARROW
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.94" W x 1.97" L (24.0mm x 50.0mm); Cable O.D. 0.37" ~ 0.85" (9.4mm ~ 21.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.94" W x 1.97" L (24.0mm x 50.0mm); Cable O.D. 0.37" ~ 0.85" (9.4mm ~ 21.6mm)
Color
White
Material
Polyolefin (PO), Irradiated
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.