
CMC-0547-2-9 | |
|---|---|
DigiKey Part Number | CMC-0547-2-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0547-2-9 |
Description | HOOK-UP DL STRND 2AWG WHT FEET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Dual Wall Wire 665/30 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.407" (10.34mm) |
Series | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 665/30 | Spool Size 500.0' (152.4m) |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| 5 | 33,54600 € | 167,73 € |
| 10 | 31,91000 € | 319,10 € |
| 25 | 29,85040 € | 746,26 € |
| 50 | 28,36600 € | 1.418,30 € |
| 100 | 26,94130 € | 2.694,13 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 44,02710 € |


