
CGPT-4.8/2.4-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-4.8/2.4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-4.8/2.4-0-SP |
Description | HEAT SHRINK 4.8MM BLACK METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.019" (0.50mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 984.3' (300.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,63260 € | 189,78 € |
| 600 | 0,58183 € | 349,10 € |
| 900 | 0,56146 € | 505,31 € |
| Unit Price without VAT: | 0,63260 € |
|---|---|
| Unit Price with VAT: | 0,74014 € |


