Image for CBS-24C621-43M-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS-24C621-43M-9

DigiKey Part Number
484-CBS-24C621-43M-9TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBS-24C621-43M-9
Description
CABLE 4COND 24AWG WHITE SHLD 50'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG Double Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Double Braid
Length
50.00' (15.24m)
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Shield Material
Copper, Nickel Coated
Shield Coverage
92%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,33639 €18.340,97 €
Manufacturers Standard Package
Unit Price without VAT:7,33639 €
Unit Price with VAT:8,58358 €