


99M0111-18-0 | |
|---|---|
DigiKey Part Number | A119543-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-18-0 |
Description | HOOK-UP STRND 18AWG BLACK 1' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.562 | 0,65678 € | 4.309,79 € |
| Unit Price without VAT: | 0,65678 € |
|---|---|
| Unit Price with VAT: | 0,76843 € |

