
81044/6-20-9 | |
|---|---|
DigiKey Part Number | 81044/6-20-9-ND |
Manufacturer | |
Manufacturer Product Number | 81044/6-20-9 |
Description | HOOK-UP DL WALL STRND 20AWG WHT |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,85467 € | 4.273,35 € |
| Unit Price without VAT: | 0,85467 € |
|---|---|
| Unit Price with VAT: | 0,99996 € |

