
562A054-4-0 | |
|---|---|
DigiKey Part Number | 562A054-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A054-4-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ54 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 54 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 54 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.520" (38.61mm) | |
Large Diameter Recovered | 0.728" (18.49mm) | |
Small Diameter Supplied | 0.760" (19.30mm) | |
Small Diameter Recovered | 0.382" (9.70mm) | |
Large Recovered Length | 2.949" (74.90mm) | |
Small Recovered Length | 2.571" (65.30mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,35000 € | 77,35 € |
| 10 | 65,75200 € | 657,52 € |
| 25 | 61,63800 € | 1.540,95 € |
| Unit Price without VAT: | 77,35000 € |
|---|---|
| Unit Price with VAT: | 90,49950 € |


