
55A9002-30-0 | |
|---|---|
DigiKey Part Number | 55A9002-30-0-ND |
Manufacturer | |
Manufacturer Product Number | 55A9002-30-0 |
Description | HOOK-UP SOLID 30AWG 600V BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.123 | 0,35162 € | 4.614,31 € |
| Unit Price without VAT: | 0,35162 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |



