3 Conductor Multi-Conductor Cable White 22 AWG Braid 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1131-22-9/93/96-9

DigiKey Part Number
484-55A1131-22-9/93/96-9-ND
484-55A1131-22-9/93/96-9-DS-ND
Manufacturer
Manufacturer Product Number
55A1131-22-9/93/96-9
Description
CABLE 3COND 22AWG WHITE SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG Braid 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
Braid
Length
2000.0' (609.6m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.069
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,88000 €5,88 €
55,25400 €26,27 €
105,00100 €50,01 €
254,68440 €117,11 €
504,45660 €222,83 €
1004,23810 €423,81 €
Bulk
QuantityUnit PriceExt Price
2.0002,53384 €5.067,68 €
Manufacturers Standard Package
Unit Price without VAT:5,88000 €
Unit Price with VAT:6,87960 €