Parametric Equivalent

4-2530591-1 | |
|---|---|
DigiKey Part Number | 484-4-2530591-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2530591-1 |
Description | CABLE TY 200 X 2.5 S BK UVB C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.05" (52.07mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2530591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.05" (52.07mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09730 € | 9,73 € |
| 300 | 0,09003 € | 27,01 € |
| 500 | 0,08682 € | 43,41 € |
| 1.000 | 0,08267 € | 82,67 € |
| 2.500 | 0,07749 € | 193,72 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |





