
2018D0309-0 | |
|---|---|
DigiKey Part Number | 2018D0309-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2018D0309-0 |
Description | CABLE TWINAXIAL 18AWG FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 18 AWG Enter Number of Feet in Order Quantity 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 18 AWG | |
Conductor Strand | 19 Strands / 0.0092" | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Impedance | 120 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyolefin (PO) | |
Dielectric Diameter | 0.104" (2.64mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -55°C ~ 125°C | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,89680 € |

