Parametric Equivalent

1-2530591-3 | |
|---|---|
DigiKey Part Number | 484-1-2530591-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2530591-3 |
Description | CABLE TY 200 X 3.6 S NT M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2530591-3 Models |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer TE Connectivity Raychem Cable Protection | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40.2 lbs (18.25 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 18 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.97" (50.00mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.140" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2530591-1 | TE Connectivity Raychem Cable Protection | 0 | 484-2-2530591-1-ND | 0,14000 € | Parametric Equivalent |
| BT2I-C | Panduit Corp | 0 | 298-1065-ND | 0,36000 € | Parametric Equivalent |
| BT2I-M | Panduit Corp | 23.000 | 298-12161-ND | 0,09846 € | Parametric Equivalent |
| CT012A | Essentra Components | 7.500 | RPC3720-ND | 0,06600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,04224 € | 10,56 € |
| 500 | 0,04022 € | 20,11 € |
| 1.000 | 0,03829 € | 38,29 € |
| 3.000 | 0,03542 € | 106,26 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |




