General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
T9AS1D22-5
T9AS1D22-5
TE Connectivity Relay Products | Digi-Key Daily

T9AS1D22-5

DigiKey Part Number
T9AS1D22-5-ND
Manufacturer
Manufacturer Product Number
T9AS1D22-5
Description
RELAY GEN PURPOSE SPST 30A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC - Max
Load - Max Switching
8310VA
Coil Current
200 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
25 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.283
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,13000 €7,13 €
106,35000 €63,50 €
256,06360 €151,59 €
505,85600 €292,80 €
1005,65500 €565,50 €
2505,39976 €1.349,94 €
5005,21416 €2.607,08 €
1.0005,03487 €5.034,87 €
Manufacturers Standard Package
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,34210 €