



SRL7-523-D012 | |
|---|---|
DigiKey Part Number | PB2128-ND |
Manufacturer | |
Manufacturer Product Number | SRL7-523-D012 |
Description | RELAY GEN PURPOSE 7PST 6A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 7PST-5NO/2NC (5 Form A, 2 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 7PST-5NO/2NC (5 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 58.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 206 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,35000 € | 46,35 € |
| 20 | 39,86150 € | 797,23 € |
| 40 | 38,49125 € | 1.539,65 € |
| 60 | 37,71150 € | 2.262,69 € |
| 100 | 36,75130 € | 3.675,13 € |
| Unit Price without VAT: | 46,35000 € |
|---|---|
| Unit Price with VAT: | 54,22950 € |











