




RZ01-1A4-D009 | |
|---|---|
DigiKey Part Number | PB1264-ND |
Manufacturer | |
Manufacturer Product Number | RZ01-1A4-D009 |
Description | RELAY GEN PURPOSE SPST 12A 9V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 20 | 2,18800 € | 43,76 € |
| 40 | 2,11325 € | 84,53 € |
| 60 | 2,07067 € | 124,24 € |
| 100 | 2,01800 € | 201,80 € |
| 260 | 1,92327 € | 500,05 € |
| 500 | 1,86094 € | 930,47 € |
| 1.000 | 1,79703 € | 1.797,03 € |
| 5.000 | 1,65681 € | 8.284,05 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 2,97180 € |


