7-1415025-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 108
Unit Price: 2,54000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.126
Unit Price: 2,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.542
Unit Price: 2,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 796
Unit Price: 2,80000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.562
Unit Price: 2,19000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,46250 €
Datasheet

Similar


Panasonic Industry
In Stock: 400
Unit Price: 2,69000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.725
Unit Price: 2,29000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,54450 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,19560 €
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
MFG_7-1415025-1-t2
MFG_7-1415025-1-t3

7-1415025-1

DigiKey Part Number
7-1415025-1-ND
Manufacturer
Manufacturer Product Number
7-1415025-1
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-1415025-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10.0002,07441 €20.744,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,07441 €
Unit Price with VAT:2,42706 €