



RM805012 | |
|---|---|
DigiKey Part Number | PB931-ND |
Manufacturer | |
Manufacturer Product Number | RM805012 |
Description | RELAY GEN PURPOSE DPDT 25A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 10000VA | |
Coil Current | 109 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 110 Ohms | |
Base Product Number |

