



PT570560 | |
|---|---|
DigiKey Part Number | PT570560-ND |
Manufacturer | |
Manufacturer Product Number | PT570560 |
Description | RELAY GEN PURPOSE 4PDT 6A 60V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 60VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 45.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 48 VAC | |
Must Release Voltage | 18 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 10,69000 € | 106,90 € |
| 30 | 10,11533 € | 303,46 € |
| 50 | 9,85840 € | 492,92 € |
| 100 | 9,51990 € | 951,99 € |
| 250 | 9,08980 € | 2.272,45 € |
| 500 | 8,77720 € | 4.388,60 € |
| 1.000 | 8,47524 € | 8.475,24 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,05170 € |












