Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9-1462038-9

DigiKey Part Number
PB1172TR-ND - Tape & Reel (TR)
PB1172CT-ND - Cut Tape (CT)
PB1172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-1462038-9
Description
RELAY TELECOM DPDT 5A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) 5VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
9-1462038-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
62.5VA, 60W
Coil Current
28 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
103,14300 €31,43 €
253,00160 €75,04 €
502,89900 €144,95 €
1002,79960 €279,96 €
2502,67336 €668,34 €
5002,58156 €1.290,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,49286 €2.492,86 €
2.0002,40716 €4.814,32 €
3.0002,35837 €7.075,11 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,13010 €