



4-1956171-2 | |
|---|---|
DigiKey Part Number | PB2610-ND |
Manufacturer | |
Manufacturer Product Number | 4-1956171-2 |
Description | RY533060R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-1956171-2 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 42 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type | Operate Time 9 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 4.3 mA | Coil Resistance 14 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,49576 € | 5.035,25 € |
| Unit Price without VAT: | 4,49576 € |
|---|---|
| Unit Price with VAT: | 5,26004 € |











