



1393277-8 | |
|---|---|
DigiKey Part Number | PB1320-ND |
Manufacturer | |
Manufacturer Product Number | 1393277-8 |
Description | RELAY AUTOMOTIVE SPDT 45A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1393277-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 14.1 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | 1.6W | |
Coil Resistance | 362 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 5,67200 € | 56,72 € |
| 25 | 5,41680 € | 135,42 € |
| 50 | 5,23100 € | 261,55 € |
| 100 | 5,05150 € | 505,15 € |
| 250 | 4,82356 € | 1.205,89 € |
| 525 | 4,64636 € | 2.439,34 € |
| 1.050 | 4,48661 € | 4.710,94 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,45290 € |


