
YR1B49K9CC | |
|---|---|
DigiKey Part Number | A105916CT-ND - Cut Tape (CT) A105916TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B49K9CC |
Description | RES 49.9K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B49K9CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,35780 € | 17,89 € |
| 100 | 0,32090 € | 32,09 € |
| 250 | 0,28040 € | 70,10 € |
| 500 | 0,25508 € | 127,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23355 € | 233,55 € |
| 2.000 | 0,21526 € | 430,52 € |
| 3.000 | 0,20586 € | 617,58 € |
| 5.000 | 0,19522 € | 976,10 € |
| 7.000 | 0,18889 € | 1.322,23 € |
| 10.000 | 0,18270 € | 1.827,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

