
YR1B499RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B499RCCCT-ND - Cut Tape (CT) 1712-YR1B499RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B499RCC |
Description | RES 499 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B499RCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,39600 € | 9,90 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,31690 € | 31,69 € |
| 250 | 0,27692 € | 69,23 € |
| 500 | 0,25192 € | 125,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23065 € | 230,65 € |
| 2.000 | 0,21258 € | 425,16 € |
| 3.000 | 0,20330 € | 609,90 € |
| 5.000 | 0,19279 € | 963,95 € |
| 7.000 | 0,18654 € | 1.305,78 € |
| 10.000 | 0,18042 € | 1.804,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

