
YR1B499KCC | |
|---|---|
DigiKey Part Number | A105891CT-ND - Cut Tape (CT) A105891TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B499KCC |
Description | RES 499K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B499KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,25920 € | 12,96 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22820 € | 57,05 € |
| 500 | 0,21668 € | 108,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20629 € | 206,29 € |
| 2.000 | 0,19700 € | 394,00 € |
| 3.000 | 0,19203 € | 576,09 € |
| 5.000 | 0,18626 € | 931,30 € |
| 7.000 | 0,18274 € | 1.279,18 € |
| 10.000 | 0,17923 € | 1.792,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

