
YR1B36K5CC | |
|---|---|
DigiKey Part Number | 1712-YR1B36K5CCCT-ND - Cut Tape (CT) 1712-YR1B36K5CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B36K5CC |
Description | RES 36.5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,36240 € | 18,12 € |
| 100 | 0,32500 € | 32,50 € |
| 250 | 0,28404 € | 71,01 € |
| 500 | 0,25842 € | 129,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23199 € | 231,99 € |
| 2.000 | 0,21385 € | 427,70 € |
| 3.000 | 0,20452 € | 613,56 € |
| 5.000 | 0,19398 € | 969,90 € |
| 7.000 | 0,18769 € | 1.313,83 € |
| 10.000 | 0,18156 € | 1.815,60 € |
| 12.000 | 0,17861 € | 2.143,32 € |
| 24.000 | 0,16851 € | 4.044,24 € |
| 25.000 | 0,16796 € | 4.199,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

