34.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B34K8CC

DigiKey Part Number
1712-YR1B34K8CCCT-ND - Cut Tape (CT)
1712-YR1B34K8CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B34K8CC
Description
RES 34.8K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47600 €4,76 €
250,40640 €10,16 €
500,36240 €18,12 €
1000,32500 €32,50 €
2500,28404 €71,01 €
5000,25842 €129,21 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23663 €236,63 €
2.0000,21813 €436,26 €
3.0000,20862 €625,86 €
5.0000,19786 €989,30 €
7.0000,19145 €1.340,15 €
10.0000,18519 €1.851,90 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,85410 €