28.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B28K7CC

DigiKey Part Number
YR1B28K7CC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B28K7CC
Description
RES 28.7K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B28K7CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,21385 €427,70 €
Unit Price without VAT:0,21385 €
Unit Price with VAT:0,25020 €